
MIKROE-5179 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-5179-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5179 |
Description | SPI ISOLATOR 5 CLICK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | DCL541A01 Isolator Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | Isolator | |
Utilized IC / Part | DCL541A01 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,82000 € | 13,82 € |
| Unit Price without VAT: | 13,82000 € |
|---|---|
| Unit Price with VAT: | 16,44580 € |



