
MIKROE-491 | |
|---|---|
DigiKey Part Number | 1471-1223-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-491 |
Description | EVAL BOARD FOR MC34063A |
Customer Reference | |
Detailed Description | MC34063A - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 5V |
Manufacturer MikroElektronika | Current - Output 250mA |
Packaging Bulk | Voltage - Input 3.3V |
Part Status Obsolete | Regulator Topology Boost |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part MC34063A |

