
MIKROE-480 | |
|---|---|
DigiKey Part Number | 1471-1218-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-480 |
Description | EVAL BOARD FOR EN25F80 |
Customer Reference | |
Detailed Description | EN25F80 - Flash Memory Evaluation Board |
Datasheet | Datasheet |
Category | Function Flash |
Manufacturer MikroElektronika | Embedded No |
Packaging Bulk | Utilized IC / Part EN25F80 |
Part Status Obsolete | Secondary Attributes SPI Interface(s) |
Type Memory | Contents Board(s) |

