
MIKROE-4642 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4642-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4642 |
Description | MCU CARD FOR STM32 STM32F746ZG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | STM32F746ZG - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | - | |
Utilized IC / Part | STM32F746ZG | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,73000 € | 77,73 € |
| Unit Price without VAT: | 77,73000 € |
|---|---|
| Unit Price with VAT: | 92,49870 € |





