
MIKROE-4578 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4578-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4578 |
Description | STEPPER 11 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | TB9120AFTG Motor Controller/Driver, Stepper Power Management mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
cms-part-status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Utilized IC / Part | TB9120AFTG | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,59000 € | 40,59 € |
| cms-vat-exclude-title: | 40,59000 € |
|---|---|
| Unit Price with VAT: | 48,30210 € |


