
MIKROE-4497 | |
---|---|
DigiKey Part Number | 1471-MIKROE-4497-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4497 |
Description | NVSRAM 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | CY14B101I SRAM Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4497 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | SRAM | |
Utilized IC / Part | CY14B101I | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,31000 € | 34,31 € |
Unit Price without VAT: | 34,31000 € |
---|---|
Unit Price with VAT: | 40,82890 € |