
MIKROE-4316 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4316-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4316 |
Description | THERMO 20 CLICK TSYS03 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TSYS03 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | TSYS03 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | (-40 ~ 125)°C | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,91000 € | 6,91 € |
| Unit Price without VAT: | 6,91000 € |
|---|---|
| Unit Price with VAT: | 8,22290 € |


