
MIKROE-4301 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4301-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4301 |
Description | TEMP PROBE CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LTC2986 Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Temperature | |
Utilized IC / Part | LTC2986 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,74000 € | 115,74 € |
| Unit Price without VAT: | 115,74000 € |
|---|---|
| Unit Price with VAT: | 137,73060 € |


