
MIKROE-430 | |
|---|---|
DigiKey Part Number | 1471-1205-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-430 |
Description | BOARD SHT1X W/SHT11 |
Customer Reference | |
Detailed Description | SHT11 - Humidity, Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 2.4V ~ 5.5V | |
Embedded | No | |
Contents | Board(s) | |
Utilized IC / Part | SHT11 | |
Note | - |

