
MIKROE-4227 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4227-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4227 |
Description | MCU CARD 11 FOR PIC PIC18F57K42 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC18F57K42 - PIC MCU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F57K42 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,73000 € | 39,73 € |
| Unit Price without VAT: | 39,73000 € |
|---|---|
| Unit Price with VAT: | 47,27870 € |


