
MIKROE-4170 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4170-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4170 |
Description | BLE 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BlueNRG-M2 Bluetooth Low Energy (BLE) RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | Bluetooth Low Energy (BLE) | |
Utilized IC / Part | BlueNRG-M2 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | mikroBUS Click | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,64000 € | 27,64 € |
| Unit Price without VAT: | 27,64000 € |
|---|---|
| Unit Price with VAT: | 32,89160 € |


