
MIKROE-4002 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-4002-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-4002 |
Description | RECTANGULAR NFC 25X20 ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Antenna 13.56MHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-4002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Antenna | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 € | 6,74 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |








