
MIKROE-3897 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3897-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3897 |
Description | MIKROMEDIA 4 FOR STM32F7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F746ZG mikromedia 4 for STM32F7 CAPACITIVE STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F746ZG | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,06000 € | 215,06 € |
| Unit Price without VAT: | 215,06000 € |
|---|---|
| Unit Price with VAT: | 255,92140 € |


