
MIKROE-3870 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3870-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3870 |
Description | DUAL LIN CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TLE7268SKXUMA1 LIN Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Interface | |
Function | LIN | |
Utilized IC / Part | TLE7268SKXUMA1 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,09000 € | 12,09 € |
| Unit Price without VAT: | 12,09000 € |
|---|---|
| Unit Price with VAT: | 14,38710 € |

















