
MIKROE-3815 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3815-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3815 |
Description | GMR ANGLE CLICK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | TLI5012B E1000 Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | TLI5012B E1000 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,27000 € | 17,27 € |
| Unit Price without VAT: | 17,27000 € |
|---|---|
| Unit Price with VAT: | 20,55130 € |
















