
MIKROE-3760 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3760-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3760 |
Description | MCU CARD 31 FOR STM32 STM32F745V |
Customer Reference | |
Detailed Description | STM32F745V SiBRAIN for STM32F745VG STM32F7 ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M7 | |
Platform | ||
Utilized IC / Part | STM32F745V | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,78000 € | 102,78 € |
| Unit Price without VAT: | 102,78000 € |
|---|---|
| Unit Price with VAT: | 122,30820 € |


