
MIKROE-3700 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3700-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3700 |
Description | NO2 2 CLICK MICS-2714 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MiCS-2714 Gas (H2, NO, NO2) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Gas (H2, NO, NO2) | |
Utilized IC / Part | MiCS-2714 | |
Contents | Board(s) | |
Suggested Programming Environment | mikroSDK | |
Interconnect System | mikroBUS Click | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | SPI Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,59000 € | 40,59 € |
| Unit Price without VAT: | 40,59000 € |
|---|---|
| Unit Price with VAT: | 48,30210 € |
















