
MIKROE-3686 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-3686-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3686 |
Description | AMBIENT 3 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS7225 Light Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3686 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Light | |
Utilized IC / Part | AS7225 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,91000 € | 25,91 € |
| Unit Price without VAT: | 25,91000 € |
|---|---|
| Unit Price with VAT: | 30,83290 € |















