


MIKROE-3512 | |
|---|---|
DigiKey Part Number | 1471-2191-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3512 |
Description | FUSION FOR ARM V8 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fusion for ARM v8 - MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | - | |
Mounting Type | Socket | |
Contents | Board(s), Cable(s), Accessories | |
Interconnect System | mikroBUS Click | |
Suggested Programming Environment | CODEGRIP | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,80000 € | 387,80 € |
| Unit Price without VAT: | 387,80000 € |
|---|---|
| Unit Price with VAT: | 461,48200 € |

