
MIKROE-3425 | |
|---|---|
DigiKey Part Number | 1471-2177-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3425 |
Description | TEMP&HUM 5 CLICK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | HIH6130 Humidity, Temperature Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
EDA/CAD Models | MIKROE-3425 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Humidity, Temperature | |
Utilized IC / Part | HIH6130 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,37000 € | 29,37 € |
| Unit Price without VAT: | 29,37000 € |
|---|---|
| Unit Price with VAT: | 34,95030 € |
















