
MIKROE-3374 | |
|---|---|
DigiKey Part Number | 1471-2158-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3374 |
Description | GPS&GLONASS EXTERNAL ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GLONASS, GPS Module SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.61GHz | |
Frequency Range | 1.57GHz ~ 1.58GHz, 1.6GHz ~ 1.62GHz | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 5dBi | |
Features | Cable - 3m, LNA | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.598" (15.20mm) | |
Applications | GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,33000 € | 12,33 € |
| Unit Price without VAT: | 12,33000 € |
|---|---|
| Unit Price with VAT: | 14,67270 € |


