
MIKROE-3310 | |
|---|---|
DigiKey Part Number | 1471-2137-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3310 |
Description | 3D HALL 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | LIS2MDL Magnetic Hall Effect Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3310 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | LIS2MDL | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |

















