
MIKROE-331 | |
|---|---|
DigiKey Part Number | 1471-1186-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-331 |
Description | EVAL BOARD FOR PCF8583 |
Customer Reference | |
Detailed Description | PCF8583 - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | No | |
Utilized IC / Part | PCF8583 | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - |


