
MIKROE-3301 | |
|---|---|
DigiKey Part Number | 1471-2111-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3301 |
Description | SLIDER 2 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP1501, OPA344, PTA3043 Slide Potentiometer Human Interface mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Human Interface | |
Function | Slide Potentiometer | |
Utilized IC / Part | MCP1501, OPA344, PTA3043 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,73000 € | 20,73 € |
| Unit Price without VAT: | 20,73000 € |
|---|---|
| Unit Price with VAT: | 24,66870 € |


















