
MIKROE-324 | |
|---|---|
DigiKey Part Number | 1471-1181-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-324 |
Description | BOARD MIKROBUFFER PROTO |
Customer Reference | |
Detailed Description | MCP6284 - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Channels per IC | 4 - Quad | |
Amplifier Type | Standard (General Purpose) | |
Output Type | Single-Ended | |
Slew Rate | 2.5V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | 5MHz | |
Current - Output / Channel | 25mA | |
Current - Supply (Main IC) | 450µA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 6V | |
Utilized IC / Part | MCP6284 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |




