
MIKROE-323 | |
|---|---|
DigiKey Part Number | 1471-1180-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-323 |
Description | BOARD MIKROBUFFER |
Customer Reference | |
Detailed Description | MCP6284 - 4 - Quad Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 5MHz |
Manufacturer MikroElektronika | Current - Output / Channel 25mA |
Packaging Bulk | Current - Supply (Main IC) 450µA |
Part Status Obsolete | Voltage - Supply, Single/Dual (±) 2.2V ~ 6V |
Channels per IC 4 - Quad | Utilized IC / Part MCP6284 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
Slew Rate 2.5V/µs |




