
MIKROE-3191 | |
|---|---|
DigiKey Part Number | 1471-2088-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3191 |
Description | FLASH 4 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | S25FL512S Flash Memory mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Memory | |
Function | Flash | |
Utilized IC / Part | S25FL512S | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,41000 € | 35,41 € |
| Unit Price without VAT: | 35,41000 € |
|---|---|
| Unit Price with VAT: | 42,13790 € |

















