
MIKROE-3118 | |
---|---|
DigiKey Part Number | 1471-2052-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3118 |
Description | HALL CURRENT 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MLX91210 Current Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-3118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Current | |
Utilized IC / Part | MLX91210 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,14000 € | 20,14 € |
Unit Price without VAT: | 20,14000 € |
---|---|
Unit Price with VAT: | 23,96660 € |