
MIKROE-3 | |
|---|---|
DigiKey Part Number | 1471-1172-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-3 |
Description | EVAL BOARD FOR 74LVCC3245 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 74LVCC3245 - SD/MMC Memory Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Memory | |
Function | SD/MMC | |
Embedded | - | |
Utilized IC / Part | 74LVCC3245 | |
Primary Attributes | SPI to SD/MMC Memory Card Interface | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 € | 20,65 € |
| Unit Price without VAT: | 20,65000 € |
|---|---|
| Unit Price with VAT: | 24,57350 € |

