
MIKROE-2822 | |
|---|---|
DigiKey Part Number | 1471-1905-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2822 |
Description | RADIOSTATION CLICK |
Customer Reference | |
Detailed Description | Si4713-B30 Serial to USB Wireless (RF/RFID) mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-2822 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | mikroBUS™ Click™ | |
Type | Wireless (RF/RFID) | |
Function | Serial to USB | |
Utilized IC / Part | Si4713-B30 | |
Contents | Board(s) | |
Note | - |















