PIC32MZ2048EFH144 EasyPIC Fusion™ v7 PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-2714

DigiKey Part Number
1471-1840-ND
Manufacturer
Manufacturer Product Number
MIKROE-2714
Description
EASYPIC FUSION V7 32MZ2048EFH144
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC32MZ2048EFH144 EasyPIC Fusion™ v7 PIC® PIC32 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
MIKROE-2714 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
PIC32
Platform
Utilized IC / Part
PIC32MZ2048EFH144
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,87000 €57,87 €
Manufacturers Standard Package
Unit Price without VAT:57,87000 €
Unit Price with VAT:68,86530 €