
MIKROE-2623 | |
|---|---|
DigiKey Part Number | 1471-1790-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2623 |
Description | EMG CLICK BUNDLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MAX6106, MCP609 Electromyography (EMG) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Electromyography (EMG) | |
Utilized IC / Part | MAX6106, MCP609 | |
Contents | Board(s), Accessories | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 70,92400 € |




















