
MIKROE-241 | |
|---|---|
cms-digikey-product-number | 1471-1158-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MIKROE-241 |
cms-description | TOUCH SCREEN RESISTIVE 2.8" |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Resistive Touch Screen Overlay 2.8" (71.12mm) 4-Wire |
cms-category | Height 2.76" (70.00mm) |
Manufacturer MikroElektronika | Interface 4-Wire |
Packaging Bulk | Type Resistive |
Part Status Active | Diagonal Screen Size 2.8" (71.12mm) |
Length 1.77" (45.00mm) | Base Product Number |
Width 0.06" (1.40mm) |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 11,22000 € | 11,22 € |
| Unit Price without VAT: | 11,22000 € |
|---|---|
| Unit Price with VAT: | 13,35180 € |














