
MIKROE-2021 | |
|---|---|
DigiKey Part Number | 1471-1513-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2021 |
Description | JUMPER KIT VARIOUS 22AWG 350PCS |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard Various 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Kit - Pre-Formed for Breadboard | |
Length | Various | |
Color | Various | |
Wire Gauge | 22 AWG |











