


MIKROE-1996 | |
|---|---|
DigiKey Part Number | 1471-1511-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1996 |
Description | 9DOF CLICK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LSM9DS1 Accelerometer, Gyroscope, Magnetometer Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Accelerometer, Gyroscope, Magnetometer | |
Utilized IC / Part | LSM9DS1 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 70,92400 € |















