
MIKROE-1949 | |
|---|---|
DigiKey Part Number | 1471-1667-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1949 |
Description | MIKROC PRO FOR DSPIC/PIC24 |
Customer Reference | |
Detailed Description | Integrated Development Environment (IDE) Perpetual dsPIC, PIC24 Programming Electronically Delivered |
Datasheet | Datasheet |
Category | Edition Professional |
Manufacturer MikroElektronika | License Length Perpetual |
Packaging Electronic Delivery | Operating System Windows |
Part Status Active | Utilized IC / Part dsPIC, PIC24 |
Type Integrated Development Environment (IDE) | Media Delivery Type Electronically Delivered |
Applications Programming |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,75000 € | 319,75 € |
| Unit Price without VAT: | 319,75000 € |
|---|---|
| Unit Price with VAT: | 380,50250 € |

