


MIKROE-1825 | |
|---|---|
DigiKey Part Number | 1471-1443-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1825 |
Description | BOARD ROTARY Y CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EC12D Rotary Encoder Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
EDA/CAD Models | MIKROE-1825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Rotary Encoder | |
Utilized IC / Part | EC12D | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,00000 $ | 14,00 $ |
| Unit Price without VAT: | 14,00000 $ |
|---|---|
| Unit Price with VAT: | 16,66000 $ |

















