
MIKROE-1711 | |
|---|---|
DigiKey Part Number | 1471-1394-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1711 |
Description | DEV BOARD IR ECLIPSE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | EE-SX198 Infrared (IR) Photointerrupter Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Infrared (IR) Photointerrupter | |
Utilized IC / Part | EE-SX198 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,55000 € | 15,55 € |
| Unit Price without VAT: | 15,55000 € |
|---|---|
| Unit Price with VAT: | 18,50450 € |
















