


MIKROE-1626 | |
---|---|
DigiKey Part Number | 1471-1354-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1626 |
Description | BOARD CO CARBON MONOXIDE CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MQ-7 Carbon Monoxide (CO) Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Carbon Monoxide (CO) | |
Utilized IC / Part | MQ-7 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,16000 € | 17,16 € |
Unit Price without VAT: | 17,16000 € |
---|---|
Unit Price with VAT: | 20,42040 € |