MIKROE-1530
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MIKROE-1530
MIKROE-1530
MIKROE-1530

MIKROE-1530

DigiKey Part Number
1471-1491-ND
Manufacturer
Manufacturer Product Number
MIKROE-1530
Description
STEPPER MOTOR PM GEARED UNI 5V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Unipolar Stepper Motor Permanent Magnet Gear Motor Frame Size 4096.0 Step 5VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Permanent Magnet Gear Motor
Coil Type
Unipolar
Voltage - Rated
5VDC
Steps per Revolution
4096.0
Step Angle
0.088°
Accuracy
-
Torque - Holding (oz-in / mNm)
-
Size / Dimension
Round - 1.100" Dia (28.00mm)
Diameter - Shaft
0.197" (5.00mm)
Length - Shaft and Bearing
0.394" (10.00mm)
Mounting Hole Spacing
1.378" (35.00mm)
Termination Style
Wire Leads with Connector
Operating Temperature
-
Coil Resistance
50 Ohms
Features
Flatted Shaft
Rotor Inertia
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,29000 €8,29 €
Manufacturers Standard Package
Unit Price without VAT:8,29000 €
Unit Price with VAT:9,86510 €