CY8C5868AXI-LP035 mikromedia™ PSOC® 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIKROE-1448

DigiKey Part Number
1471-1472-ND
Manufacturer
Manufacturer Product Number
MIKROE-1448
Description
MIKROMEDIA CY8C5868AXI-LP035
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
CY8C5868AXI-LP035 mikromedia™ PSOC® 5LP ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M3
Platform
Utilized IC / Part
CY8C5868AXI-LP035
Mounting Type
Fixed
Contents
Board(s), Cable(s), LCD
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1133,70000 €133,70 €
Manufacturers Standard Package
Unit Price without VAT:133,70000 €
Unit Price with VAT:159,10300 €