



MIKROE-1444 | |
|---|---|
DigiKey Part Number | 1471-1115-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1444 |
Description | BOARD THUNDER CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AS3935 Lightning Detector Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Lightning Detector | |
Utilized IC / Part | AS3935 | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,28000 € | 36,28 € |
| Unit Price without VAT: | 36,28000 € |
|---|---|
| Unit Price with VAT: | 43,17320 € |




















