
MIKROE-13 | |
|---|---|
DigiKey Part Number | MIKROE-13-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-13 |
Description | LCD MOD 32DIG 16X2 TRANSMISV WHT |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 8-Bit 80.00mm x 36.00mm x 13.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 13.50mm |
Manufacturer MikroElektronika | Viewing Area 66.00mm L x 16.00mm W |
Packaging Bulk | Backlight LED - White |
Part Status Obsolete | Voltage - Supply 3.2V ~ 5.2V |
Number of Characters 32.0 | Dot Size 0.55mm W x 0.65mm H |
Display Format 16 x 2 | Interface Parallel, 8-Bit |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 2.95mm W |



