
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | mightyZAP | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Brushed (Coreless) | |
Stroke Length | 2.087" (53.00mm) | |
Load Force (Dynamic) | 2.25lbft (10.0Nm) | |
Load Force (Static) | 4.49lbf (20.0N) | |
Speed | 4.33 in/s (110.0 mm/s) | |
Duty Cycle | 50% | |
Voltage - Rated | 12VDC | |
Construction | Lead Screw | |
Accuracy | 40µm | |
Features | Integrated Controller | |
Gear Reduction Ratio | 10 | |
Feedback Type | Potentiometer | |
Termination Style | Cable with Connector | |
Operating Temperature | -10°C ~ 60°C | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Approval Agency | CE |
| Retail Package: | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,82000 € | 188,82 € |
| Unit Price without VAT: | 188,82000 € |
|---|---|
| Unit Price with VAT: | 224,69580 € |


