
12LF-100F-27 | |
|---|---|
DigiKey Part Number | 3275-12LF-100F-27-ND |
Manufacturer | |
Manufacturer Product Number | 12LF-100F-27 |
Description | Micro/Mini Linear Servo Actuator |
Customer Reference | |
Detailed Description | Linear Actuator Brushed (Coreless) 1.063" (27.00mm) Lead Screw Integrated Controller 12VDC |
Datasheet | Datasheet |
Category | Voltage - Rated 12VDC |
Manufacturer mightyZAP | Construction Lead Screw |
Series | Accuracy 30µm |
Packaging Retail Package | Features Integrated Controller |
Part Status Active | Gear Reduction Ratio 50 |
Type Linear Actuator | Feedback Type Potentiometer |
Motor Type Brushed (Coreless) | Termination Style Cable with Connector |
Stroke Length 1.063" (27.00mm) | Operating Temperature -10°C ~ 60°C |
Load Force (Dynamic) 44.96lbf (200.0N) | Ingress Protection IP54 - Dust Protected, Water Resistant |
Speed 0.34 in/s (8.5 mm/s) | Approval Agency CE |
Duty Cycle 50% |
| Retail Package: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,85000 € | 141,85 € |
| Unit Price without VAT: | 141,85000 € |
|---|---|
| Unit Price with VAT: | 168,80150 € |











