
SP14N02L6ALCZ | |
|---|---|
DigiKey Part Number | 3086-SP14N02L6ALCZ-ND |
Manufacturer | |
Manufacturer Product Number | SP14N02L6ALCZ |
Description | GRAPHIC DISPLAY FSTN BLACK - |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Black FSTN - Film Super-Twisted Nematic Parallel 5.53" (140.55mm) 240 x 128 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | FSTN - Film Super-Twisted Nematic | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 5.53" (140.55mm) | |
Viewing Area | 123.00mm W x 68.00mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 128 | |
Interface | Parallel | |
Controller Type | - | |
Graphics Color | Black | |
Background Color | White | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,18000 € | 258,18 € |
| 10 | 240,96800 € | 2.409,68 € |
| 30 | 228,05900 € | 6.841,77 € |
| 50 | 219,45300 € | 10.972,65 € |
| Unit Price without VAT: | 258,18000 € |
|---|---|
| Unit Price with VAT: | 307,23420 € |

