
MVT-R050000C | |
|---|---|
DigiKey Part Number | 3086-MVT-R050000C-ND |
Manufacturer | |
Manufacturer Product Number | MVT-R050000C |
Description | DISPLAY, 5.0", RGB, PCAP |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Midas Displays | Viewing Area 110.70mm W x 67.40mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type HX8664B+HX8264D |
Touchscreen Capacitive | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,60000 € | 44,60 € |
| 10 | 41,17800 € | 411,78 € |
| 30 | 38,23700 € | 1.147,11 € |
| 50 | 35,68740 € | 1.784,37 € |
| 100 | 34,61640 € | 3.461,64 € |
| 200 | 33,62205 € | 6.724,41 € |
| 300 | 33,13760 € | 9.941,28 € |
| 500 | 30,83438 € | 15.417,19 € |
| 1.000 | 28,59914 € | 28.599,14 € |
| Unit Price without VAT: | 44,60000 € |
|---|---|
| Unit Price with VAT: | 53,07400 € |

