
MVT-R050000 | |
|---|---|
DigiKey Part Number | 3086-MVT-R050000-ND |
Manufacturer | |
Manufacturer Product Number | MVT-R050000 |
Description | DISPLAY, 5.0", RGB |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD 24-Bit (RGB) 5" (127.00mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 5" (127.00mm) |
Manufacturer Midas Displays | Viewing Area 110.70mm W x 67.40mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type HX8664B+HX8264D |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,02000 € | 26,02 € |
| 10 | 24,01300 € | 240,13 € |
| 30 | 22,30000 € | 669,00 € |
| 50 | 20,80920 € | 1.040,46 € |
| 100 | 20,19240 € | 2.019,24 € |
| 200 | 19,60985 € | 3.921,97 € |
| 300 | 19,32717 € | 5.798,15 € |
| 500 | 17,20254 € | 8.601,27 € |
| 1.000 | 15,14646 € | 15.146,46 € |
| Unit Price without VAT: | 26,02000 € |
|---|---|
| Unit Price with VAT: | 30,96380 € |

