
MVT-R043000 | |
|---|---|
DigiKey Part Number | 3086-MVT-R043000-ND |
Manufacturer | |
Manufacturer Product Number | MVT-R043000 |
Description | DISPLAY, 4.3", RGB |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD 24-Bit (RGB) 4.3" (109.22mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 4.3" (109.22mm) |
Manufacturer Midas Displays | Viewing Area 97.64mm W x 56.46mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 800 x 480 (WVGA) |
Display Type TFT - Color LCD | Interface 24-Bit (RGB) |
Display Mode Transmissive | Controller Type HX8664B+HX8264D |
Touchscreen Non-Touch | Graphics Color Red, Green, Blue (RGB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,72000 € | 20,72 € |
| 10 | 19,12200 € | 191,22 € |
| 30 | 17,75933 € | 532,78 € |
| 50 | 16,57720 € | 828,86 € |
| 100 | 16,07170 € | 1.607,17 € |
| 200 | 15,61765 € | 3.123,53 € |
| 300 | 15,38633 € | 4.615,90 € |
| 500 | 13,32168 € | 6.660,84 € |
| 1.000 | 11,30844 € | 11.308,44 € |
| Unit Price without VAT: | 20,72000 € |
|---|---|
| Unit Price with VAT: | 24,65680 € |

