
MVT-L101001 | |
|---|---|
DigiKey Part Number | 3086-MVT-L101001-ND |
Manufacturer | |
Manufacturer Product Number | MVT-L101001 |
Description | DISPLAY, 10.1", LVDS |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color LCD LVDS 10.1" (256.54mm) 1280 x 800 (WXVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 10.1" (256.54mm) |
Manufacturer Midas Displays | Viewing Area 216.96mm W x 135.60mm H |
Packaging Tray | Backlight LED |
Part Status Active | Dot Pixels 1280 x 800 (WXVGA) |
Display Type TFT - Color LCD | Interface LVDS |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Non-Touch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,68000 € | 74,68 € |
| 10 | 68,93500 € | 689,35 € |
| 30 | 64,00600 € | 1.920,18 € |
| 50 | 59,73940 € | 2.986,97 € |
| 100 | 57,96320 € | 5.796,32 € |
| 200 | 56,28890 € | 11.257,78 € |
| 300 | 55,48147 € | 16.644,44 € |
| 500 | 52,86378 € | 26.431,89 € |
| 1.000 | 50,31408 € | 50.314,08 € |
| Unit Price without VAT: | 74,68000 € |
|---|---|
| Unit Price with VAT: | 88,86920 € |

